SKF 23222 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 209-4095
- Mfr. Part No.:
- 23222 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€842.39
(exc. VAT)
€1,036.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €842.39 |
*price indicative
- RS Stock No.:
- 209-4095
- Mfr. Part No.:
- 23222 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69.8mm | |
| Bore Type | Tapered | |
| Limiting Speed | 3200rpm | |
| Standards/Approvals | No | |
| End Type | Closed | |
| Dynamic Load Rating | 626kN | |
| Number of Rows | 2 | |
| Outside Diameter | 200mm | |
| Static Load Rating | 765kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69.8mm | ||
Bore Type Tapered | ||
Limiting Speed 3200rpm | ||
Standards/Approvals No | ||
End Type Closed | ||
Dynamic Load Rating 626kN | ||
Number of Rows 2 | ||
Outside Diameter 200mm | ||
Static Load Rating 765kN | ||
- COO (Country of Origin):
- SE
The SKF Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings. Their high load carrying capacity and ability to accommodate misalignment helps you obtain low maintenance costs and long bearing service life.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 23222 CCK/W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23222 CC/C3W33 Tapered 110 mm ID Roller Bearing, 200 mm OD
- SKF 23022 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 170 mm OD
- SKF 23122 CCK/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23124 CCK/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23026 CCK/C3W33 Tapered 1:12 130 mm ID Roller Bearing, 200 mm OD
- SKF 23122 CC/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23140 CCK/C3W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
