SKF 29332 E Tapered 160 mm ID Roller Bearing, 270 mm OD
- RS Stock No.:
- 209-4131
- Mfr. Part No.:
- 29332 E
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,709.19
(exc. VAT)
€3,332.30
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,709.19 |
*price indicative
- RS Stock No.:
- 209-4131
- Mfr. Part No.:
- 29332 E
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 42mm | |
| Bore Type | Tapered | |
| Cage Material | Steel | |
| Static Load Rating | 3450kN | |
| Standards/Approvals | No | |
| Limiting Speed | 2200rpm | |
| Series | 29332 E | |
| End Type | Open | |
| Dynamic Load Rating | 1180kN | |
| Outside Diameter | 270mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 42mm | ||
Bore Type Tapered | ||
Cage Material Steel | ||
Static Load Rating 3450kN | ||
Standards/Approvals No | ||
Limiting Speed 2200rpm | ||
Series 29332 E | ||
End Type Open | ||
Dynamic Load Rating 1180kN | ||
Outside Diameter 270mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SE
SKF Spherical Roller Bearing, 160 mm ID, 270 mm OD - 29332 E
To support both radial and axial loads effectively, turn to this SKF spherical roller bearing. It has a row of tapered cylindrical bearings and an inner raceway inclined at an angle. This channels radial force towards the bearing's axis, supporting axial thrust. The sturdy common outer raceway can handle heavy radial loads. The bearing's innovative design limits friction on your axles and rods and protects surfaces, allowing for smooth motion. The bearing is self-aligning, so it can accommodate initial misalignment and shaft deflection, reducing your installation and maintenance time.
• Stainless-steel material resists rust, corrosion and wear, for a long service life
• Static load rating of 2500 kN makes this bearing suitable for even the most heavy-duty applications
• Angled roller design allows the bearing to support loads from both directions
Application Information
• Construction industry
• Mineral processing
• Wind turbines
• Industrial assembly lines
Is this product suitable for high-speed applications?
The bearing has a high limiting speed of 2600 r/min. This means that it can support the rotary motion of very fast-moving axles and rods.
Related links
- SKF 24132 CCK30/C3W33 Tapered 1:30 160 mm ID Roller Bearing, 270 mm OD
- NTN 23132EAKW33C3 Tapered 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23132 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 270 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 24132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 23132 CC/W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 23132 CC/C3W33 Cylindrical 160 mm ID Roller Bearing, 270 mm OD
- SKF 22230 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 270 mm OD
