SKF BS2-2209-2RSK/VT143 Tapered 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 209-4146
- Mfr. Part No.:
- BS2-2209-2RSK/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
€164.83
(exc. VAT)
€202.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €164.83 |
*price indicative
- RS Stock No.:
- 209-4146
- Mfr. Part No.:
- BS2-2209-2RSK/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 28mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 104kN | |
| End Type | Sealed | |
| Limiting Speed | 3600rpm | |
| Static Load Rating | 98kN | |
| Outside Diameter | 85mm | |
| Series | BS2-2209-2RSK/VT143 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 28mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Dynamic Load Rating 104kN | ||
End Type Sealed | ||
Limiting Speed 3600rpm | ||
Static Load Rating 98kN | ||
Outside Diameter 85mm | ||
Series BS2-2209-2RSK/VT143 | ||
Standards/Approvals No | ||
SKF Roller Bearing, 85mm Outside Diameter, 104kN Dynamic Load Rating - BS2-2209-2RSK/VT143
This spherical roller bearing is designed for robust performance in a range of applications. With a tapered bore feature and capability for high speeds, it ensures efficient operation in various industrial and mechanical settings. Its significant dynamic load rating makes it appropriate for heavy-duty tasks, serving as an essential component in machinery that requires dependable support and durability.
Features & Benefits
• Offers a dynamic load rating of 104kN for substantial capacity
• Includes a tapered bore for enhanced mounting stability
• Functions effectively at a limiting speed of 3600r/min
• Made from steel for improved strength and longevity
• Utilises a sheet metal cage for enhanced structural integrity
• Accommodates radial internal clearance adjustments to meet specific criteria
Applications
• Commonly used in heavy machinery and construction equipment
• Found in industrial gearboxes and material handling systems
• Suitable for demanding high-speed rotation and dependability
• Appropriate for automation systems to maintain operational efficiency
How does the tapered bore feature benefit installation?
The tapered bore design facilitates precise adjustments during installation, ensuring optimal fit and minimising misalignment.
What types of environments are ideal for usage?
This bearing is effective in industrial settings where heavy loads and high-speed operations are standard, particularly in mechanical systems.
Can this bearing accommodate radial clearance adjustments?
Yes, it is designed to allow for radial internal clearance adjustments for precise alignment in operational arrangements.
What maintenance is required for optimal performance?
Regular inspections to monitor for wear, ensure proper lubrication, and make alignment adjustments are advisable to maintain efficient operation.
Related links
- SKF BS2-2217-2RSK/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2210-2RSK/VT143 Tapered 50 mm ID Roller Bearing, 90 mm OD
- SKF BS2-2213-2RSK/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2216-2RSK/VT143 Tapered 80 mm ID Roller Bearing, 140 mm OD
- SKF BS2-2218-2RSK/VT143 Tapered 1:12 90 mm ID Roller Bearing, 160 mm OD
- SKF BS2-2208-2RSK/VT143 Tapered 1:12 40 mm ID Roller Bearing, 80 mm OD
- SKF BS2-2217-2RS/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
