SKF BS2-2211-2RS/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 209-4149
- Mfr. Part No.:
- BS2-2211-2RS/VT143
- Manufacturer:
- SKF
Subtotal (1 unit)*
€192.97
(exc. VAT)
€237.35
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.97 |
*price indicative
- RS Stock No.:
- 209-4149
- Mfr. Part No.:
- BS2-2211-2RS/VT143
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 31mm | |
| Bore Type | Tapered | |
| Roller Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Internal Clearance | Radial | |
| Static Load Rating | 127kN | |
| Standards/Approvals | No | |
| Series | BS2-2211-2RS/VT143 | |
| Outside Diameter | 100mm | |
| End Type | Sealed | |
| Dynamic Load Rating | 129kN | |
| Limiting Speed | 3000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 31mm | ||
Bore Type Tapered | ||
Roller Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Internal Clearance Radial | ||
Static Load Rating 127kN | ||
Standards/Approvals No | ||
Series BS2-2211-2RS/VT143 | ||
Outside Diameter 100mm | ||
End Type Sealed | ||
Dynamic Load Rating 129kN | ||
Limiting Speed 3000rpm | ||
SKF Roller Bearing, 100mm Outside Diameter, 129kN Dynamic Load Rating - BS2-2211-2RS/VT143
This spherical roller bearing is tailored for performance and dependability in a variety of industrial applications. Manufactured by SKF, it is a vital component for machinery requiring strong support under dynamic loads. The tapered bore design accommodates shaft misalignment, thus enhancing operational efficiency in challenging environments.
Features & Benefits
• Heavy-duty steel construction ensures longevity
• Dynamic load rating of 129kN supports substantial load-bearing capabilities
• Tapered bore design simplifies installation and alignment
• Limiting speed of 2900r/min optimises performance in high-speed settings
• Radial internal clearance permits thermal expansion and reduces wear
• Sheet metal cage design minimises friction and improves lubrication retention
Applications
• Utilised in support rollers for conveyor systems
• Employed in industrial gearboxes for effective power transmission
• Suitable for vibrating screens and heavy machinery
• Ideal for electric motors requiring robust shaft support
• Applicable in construction equipment functioning under arduous conditions
What are the temperature limits for operation?
This bearing can operate effectively across a wide temperature range, making it suitable for various environments without compromising integrity.
How can I determine the correct fit for the housing?
Select the appropriate fit based on the bore type and specified tolerances, which include standard seat tolerances to ensure optimal performance.
What maintenance is required for optimal performance?
Regular lubrication and inspection for wear or damage are advisable to extend service life and ensure continued operational efficiency.
What factors should I consider when selecting bearings for my application?
Evaluate load ratings, speed requirements, and environmental conditions, which influence bearing performance and longevity in your specific application.
Related links
- SKF BS2-2211-2RSK/VT143 Tapered 55 mm ID Roller Bearing, 100 mm OD
- SKF BS2-2217-2RS/VT143 Tapered 85 mm ID Roller Bearing, 150 mm OD
- SKF BS2-2206-2RS/VT143 Tapered 30 mm ID Roller Bearing, 62 mm OD
- SKF BS2-2213-2RS/VT143 Tapered 65 mm ID Roller Bearing, 120 mm OD
- SKF BS2-2207-2RS/VT143 Tapered 35 mm ID Roller Bearing, 72 mm OD
- SKF BS2-2214-2RS/VT143 Tapered 70 mm ID Roller Bearing, 125 mm OD
- SKF BS2-2205-2RS/VT143 Tapered 25 mm ID Roller Bearing, 52 mm OD
- SKF BS2-2218-2RS/VT143 Tapered 90 mm ID Roller Bearing, 160 mm OD
