SKF NU 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 210-1444
- Mfr. Part No.:
- NU 322 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€955.00
(exc. VAT)
€1,174.65
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €955.00 |
*price indicative
- RS Stock No.:
- 210-1444
- Mfr. Part No.:
- NU 322 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 50mm | |
| Bore Type | Parallel | |
| Cage Material | Fibre Reinforced Polyamide | |
| Limiting Speed | 3400rpm | |
| Standards/Approvals | No | |
| Static Load Rating | 540kN | |
| Dynamic Load Rating | 530kN | |
| Outside Diameter | 240mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 50mm | ||
Bore Type Parallel | ||
Cage Material Fibre Reinforced Polyamide | ||
Limiting Speed 3400rpm | ||
Standards/Approvals No | ||
Static Load Rating 540kN | ||
Dynamic Load Rating 530kN | ||
Outside Diameter 240mm | ||
- COO (Country of Origin):
- DE
SKF Cylindrical Roller Bearing, 110 mm ID, 240 mm OD - NU 322 ECP
This cylindrical roller bearing from SKF is on hand to support simultaneous radial and axial loads in your machinery and equipment. It consists of a row of cylindrical rollers set inside smooth inner and outer raceways. This construction minimises friction and reduces heat so the bearing can carry heavy loads at high speeds. All the unit's parts are interchangeable and removable, which helps to cut down your inspection and maintenance times.
• Limiting speed of 3400 r/min (rotations per minute) makes it suitable for high-velocity applications
• Bearing-steel construction for high impact strength and durability, ensuring reliable performance over a long service life
• Low friction coefficient for quiet operation, as well as reduced lubricant consumption
Application Information
• Aerospace industry
• Industrial pumps
• Packaging applications
• Conveyors and assembly lines
What is the maximum radial load this bearing can handle?
This SKF cylindrical roller bearing has a dynamic load rating of 530 kN, meaning it can support this amount of force as a radial load for around one million revolutions without suffering damage.
Related links
- SKF NU 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF N 322 ECP 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECJ/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM/C3 110 mm ID Roller Bearing, 240 mm OD
- SKF NU 322 ECM 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 322 ECJ 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF NU 2322 ECP 110 mm ID Cylindrical Roller Bearing, 240 mm OD
- SKF N 322 ECP/C3 110 mm ID Roller Bearing, 240 mm OD
