SKF NUP 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 210-1456
- Mfr. Part No.:
- NUP 212 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€150.52
(exc. VAT)
€185.14
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.52 |
*price indicative
- RS Stock No.:
- 210-1456
- Mfr. Part No.:
- NUP 212 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Number of Rows | 1 | |
| Static Load Rating | 102kN | |
| Limiting Speed | 7500rpm | |
| Outside Diameter | 110mm | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 108kN | |
| End Type | Shielded | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Number of Rows 1 | ||
Static Load Rating 102kN | ||
Limiting Speed 7500rpm | ||
Outside Diameter 110mm | ||
Standards/Approvals No | ||
Dynamic Load Rating 108kN | ||
End Type Shielded | ||
- COO (Country of Origin):
- DE
The SKF high-capacity cylindrical roller bearings combine the high load carrying capacity of a full complement bearing with the high speed capability of a bearing with cage. It has 60 mm ID and 110 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF NU 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF N 212 ECP 60 mm ID Roller Bearing, 110 mm OD
- SKF NJ 212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NU 212 ECP/C3 60 mm ID Roller Bearing, 110 mm OD
- SKF NUP 212 ECJ 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2212 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NUP 2210 ECP 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2212 ECP 60 mm ID Roller Bearing, 110 mm OD
