SKF 24122 CC/C4W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- RS Stock No.:
- 233-7093
- Mfr. Part No.:
- 24122 CC/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€884.21
(exc. VAT)
€1,087.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €884.21 |
*price indicative
- RS Stock No.:
- 233-7093
- Mfr. Part No.:
- 24122 CC/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Race Width | 69mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Roller Material | Steel | |
| Limiting Speed | 3000rpm | |
| Series | 24122 | |
| Dynamic Load Rating | 539kN | |
| Standards/Approvals | No | |
| Bearing Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 750kN | |
| Internal Clearance | C4 | |
| Outside Diameter | 180mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Race Width 69mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Roller Material Steel | ||
Limiting Speed 3000rpm | ||
Series 24122 | ||
Dynamic Load Rating 539kN | ||
Standards/Approvals No | ||
Bearing Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 750kN | ||
Internal Clearance C4 | ||
Outside Diameter 180mm | ||
Race Type Grooved | ||
- COO (Country of Origin):
- SE
The SKF 24122 CC/C4W33 bearing is a Spherical Roller Bearing with a 1:12 tapered bore and the bearing's dimensions are 110x180x69 mm.The Spherical roller bearings have two rows of symmetrical rollers, a common sphered outer ring raceway and two inner ring raceways inclined at an angle to the bearing axis . The centre point of the sphere in the outer ring raceway is at the bearing axis. Dealing with very heavy radial and axial loads in applications prone to misalignment or shaft deflections can be a real challenge. Meet the challenge with SKF spherical roller bearings.
Accommodate misalignment
High load carrying capacity
Long service life
Low friction
Robust
Related links
- SKF 24122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 24122 CC/C3W33 Cylindrical 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CCK30/C3W33 Tapered 1:30 110 mm ID Spherical Roller Bearing, 180 mm OD
- SKF 24122 CCK30/W33 Tapered 1:30 110 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CC/C3W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CC/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
- SKF 23024 CC/C4W33 Tappered 120 mm ID Roller Bearing, 180 mm OD
- SKF 23122 CCK/W33 Tapered 110 mm ID Roller Bearing, 180 mm OD
