SKF NKS 35 35 mm ID Roller Bearing Needle, 50 mm OD
- RS Stock No.:
- 233-7207
- Mfr. Part No.:
- NKS 35
- Manufacturer:
- SKF
Subtotal (1 unit)*
€54.18
(exc. VAT)
€66.64
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.18 |
*price indicative
- RS Stock No.:
- 233-7207
- Mfr. Part No.:
- NKS 35
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 35mm | |
| Race Width | 22mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Steel | |
| Roller Material | Steel | |
| Standards/Approvals | ISO - F6 (Fw) | |
| Static Load Rating | 50kN | |
| Outside Diameter | 50mm | |
| Bearing Material | Steel | |
| Dynamic Load Rating | 35.2kN | |
| Number of Rows | 1 | |
| Series | NKS | |
| Limiting Speed | 12000rpm | |
| Bearing Type | Needle | |
| Race Type | Flanged | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 35mm | ||
Race Width 22mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Steel | ||
Roller Material Steel | ||
Standards/Approvals ISO - F6 (Fw) | ||
Static Load Rating 50kN | ||
Outside Diameter 50mm | ||
Bearing Material Steel | ||
Dynamic Load Rating 35.2kN | ||
Number of Rows 1 | ||
Series NKS | ||
Limiting Speed 12000rpm | ||
Bearing Type Needle | ||
Race Type Flanged | ||
- COO (Country of Origin):
- SK
SKF Needle Roller Bearing, 35mm Inside Diameter, 50mm Outside Diameter - NKS 35
This needle roller bearing is designed for efficient performance in various machinery applications. It features an inside diameter of 35mm and an outer diameter of 50mm, providing a compact yet robust solution for minimising friction. Crafted from high-quality steel, this bearing ensures durability and reliability in demanding environments, effectively accommodating radial loads.
Features & Benefits
• Single-row design simplifies installation and maintenance
• High static load rating of 50kN supports heavy loads
• Dynamic load rating of 40.5kN ensures reliable performance
• Limiting speed of 12000rpm enhances operational efficiency
• Manufactured from steel for resilience and longevity
Applications
• Used for precision automation machinery
• Suitable for electrical devices requiring compact bearings
• Implemented in mechanical systems to reduce friction
• Ideal for assembly lines in manufacturing settings
What maintenance practices are necessary for optimal performance?
Regular lubrication is crucial for maintaining smooth operation and preventing wear. Inspect the bearing periodically for any signs of damage or contamination to ensure longevity.
What would be the implications of exceeding the load ratings?
Exceeding the specified load ratings can lead to premature failure, increased friction, and potential operational issues in machinery. It is essential to adhere to the load specifications for safe performance.
How does the absence of an inner ring affect the design?
The absence of an inner ring allows for versatile assembly within varied housing designs, leading to reduced weight and improved adaptability in tight spaces while maintaining the bearing's functional integrity.
Related links
- SKF NKI 35/30 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/30-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- INA NKI35/20-TV-XL 35 mm ID Roller Bearing Needle, 50 mm OD
- SKF NK 40/30 40 mm ID Roller Bearing Needle, 50 mm OD
- SKF NK 40/20 TN 40 mm ID Roller Bearing Needle, 50 mm OD
- INA NK40/30-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- INA NK40/20-TV-XL 40 mm ID Roller Bearing Needle, 50 mm OD
- SKF NKS 50 50 mm ID Roller Bearing Needle, 65 mm OD
