SKF NN 3022 KTN9/SP Tapered 1:12 110 mm ID Roller Bearing, 170 mm OD

Subtotal (1 unit)*

€1,463.16

(exc. VAT)

€1,799.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,463.16

*price indicative

RS Stock No.:
233-7218
Mfr. Part No.:
NN 3022 KTN9/SP
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

110mm

Race Width

45mm

Bore Type

Tapered 1:12

Cage Material

Non-Metallic

Roller Material

Steel

Outside Diameter

170mm

Number of Rows

2

Bearing Material

Steel

Maximum Speed - Oil

5600rpm

Series

NN 30

Standards/Approvals

No

Dynamic Load Rating

220kN

Internal Clearance

C1

Static Load Rating

360kN

Maximum Speed - Grease

5000rpm

Race Type

Flanged

COO (Country of Origin):
IT
The SKF Roller Bearings comes with Metric type measurement system and 25° nominal contact angle. This roller bearing comes with 17mm bore diameter, 30mm outside diameter and 18mm width.

Cylindrical bore type

Bearing steel bearing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy