SKF NK 5/10 TN 5 mm ID Needle Roller Bearing Needle, 10 mm OD

Subtotal (1 unit)*

€15.70

(exc. VAT)

€19.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.70

*price indicative

RS Stock No.:
237-2245
Mfr. Part No.:
NK 5/10 TN
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Needle Roller Bearing

Inside Diameter

5mm

Race Width

10mm

Bore Type

Through Bore

Cage Material

Non-Metallic

Roller Material

Steel

Standards/Approvals

No

Limiting Speed

40000rpm

Series

NK

Dynamic Load Rating

2.29kN

Outside Diameter

10mm

Static Load Rating

2kN

Bearing Material

Steel

Number of Rows

1

Bearing Type

Needle

Race Type

Grooved

SKF Needle Roller Bearing, 10mm Outside Diameter, 10mm Race Width - NK 5/10 TN


This needle roller bearing supports both axial and radial loads with an inside diameter of 5mm and an outside diameter of 10mm. Its non-metallic cage reduces friction and wear, enhancing performance for high-speed and compact applications.

Features & Benefits


• Non-metallic cage allows for higher speeds

• Dynamic load rating of 2.29kN supports robust applications

• Limiting speed capability of 40000 r/min accommodates high-speed operations

• Single-row design optimises space utilisation

• Static load rating of 2kN ensures consistent performance

Applications


• Suitable for robotics and automation, electric motors and drives, high-speed rotation applications, and various mechanical assemblies

• Designed for use in hydraulic and pneumatic rotary applications

Is it suitable for use in compact machinery?


Yes, its design is ideal for limited spaces.

Can this bearing withstand high axial loads?


Yes, with a static load rating of 2kN, it supports axial loads effectively.

Can this product be used in corrosive environments?


It features a robust design that offers good resistance to wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy