RS PRO NJ2211-E-TVP3 55 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

€111.78

(exc. VAT)

€137.49

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€111.78

*price indicative

RS Stock No.:
248-2918
Mfr. Part No.:
NJ2211-E-TVP3
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Roller Bearing

Inside Diameter

55mm

Race Width

25mm

Bore Type

Parallel

Cage Material

Fibreglass Reinforced Polyamide

Roller Material

Steel

Number of Rows

1

Limiting Speed

8000rpm

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

112kN

Outside Diameter

100mm

Static Load Rating

121kN

Bearing Material

Steel

Race Type

Cylindrical

COO (Country of Origin):
AT

RS PRO Cylindrical Roller Baring


Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation

Features and Benefits


  • Optimized NKE design

  • 0 Ribs on outer ring and 2 on inner ring

  • Glass fibre reinforced polyamide cage

  • Single row cylindrical roller bearing

    Applications


    RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links