RS PRO NU209-E-TVP3-C3 45 mm ID Roller Bearing, 85 mm OD
- RS Stock No.:
- 248-2950
- Mfr. Part No.:
- NU209-E-TVP3-C3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€63.30
(exc. VAT)
€77.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €63.30 |
*price indicative
- RS Stock No.:
- 248-2950
- Mfr. Part No.:
- NU209-E-TVP3-C3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Dynamic Load Rating | 70kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 9500rpm | |
| Outside Diameter | 85mm | |
| Static Load Rating | 66kN | |
| Bearing Material | Steel | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Dynamic Load Rating 70kN | ||
End Type Open | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Limiting Speed 9500rpm | ||
Outside Diameter 85mm | ||
Static Load Rating 66kN | ||
Bearing Material Steel | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU209-E-TVP3 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NU2209-E-TVP3-C3 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NU309-E-TVP3-C3 45 mm ID Roller Bearing, 100 mm OD
- FAG NU209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NJ209-E-TVP3 45 mm ID Roller Bearing, 85 mm OD
- RS PRO NU2209-E-TVP3 45 mm ID Roller Bearing, 85 mm OD
- FAG NJ209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2-C3 45 mm ID Roller Bearing, 85 mm OD
