RS PRO NU2212-E-M6 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 248-2982
- Mfr. Part No.:
- NU2212-E-M6
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€209.27
(exc. VAT)
€257.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €209.27 |
*price indicative
- RS Stock No.:
- 248-2982
- Mfr. Part No.:
- NU2212-E-M6
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 28mm | |
| Bore Type | Parallel | |
| Cage Material | Machined Brass | |
| Roller Material | Steel | |
| Limiting Speed | 7500rpm | |
| Static Load Rating | 154kN | |
| Outside Diameter | 110mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 144kN | |
| Standards/Approvals | RoHS | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 28mm | ||
Bore Type Parallel | ||
Cage Material Machined Brass | ||
Roller Material Steel | ||
Limiting Speed 7500rpm | ||
Static Load Rating 154kN | ||
Outside Diameter 110mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 144kN | ||
Standards/Approvals RoHS | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NJ212-E-M6 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NU312-E-M6 60 mm ID Roller Bearing, 130 mm OD
- FAG NU2212-E-XL-TVP2 60 mm ID Roller Bearing, 110 mm OD
- NTN NU2212 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NU310-E-M6 50 mm ID Roller Bearing, 110 mm OD
- RS PRO NUP212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
- FAG NU212-E-XL-TVP2 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
