RS PRO NU2213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 248-2983
- Mfr. Part No.:
- NU2213-E-TVP3
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€132.77
(exc. VAT)
€163.31
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.77 |
*price indicative
- RS Stock No.:
- 248-2983
- Mfr. Part No.:
- NU2213-E-TVP3
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 31mm | |
| Bore Type | Parallel | |
| Cage Material | Fibreglass Reinforced Polyamide | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 168kN | |
| Outside Diameter | 120mm | |
| Limiting Speed | 6700rpm | |
| Static Load Rating | 183kN | |
| Number of Rows | 1 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 31mm | ||
Bore Type Parallel | ||
Cage Material Fibreglass Reinforced Polyamide | ||
Roller Material Steel | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 168kN | ||
Outside Diameter 120mm | ||
Limiting Speed 6700rpm | ||
Static Load Rating 183kN | ||
Number of Rows 1 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- AT
RS PRO Cylindrical Roller Baring
Introducing this range of RS Pro single row Cylindrical Roller Bearings, offering versatility and overall high performance. These RS PRO Cylindrical Roller bearings have been designed with the highest quality and versatility in mind and thus utilise either a Polyamide or Brass cage and optimised internal geometry to ensure adequate operation
Features and Benefits
Single row cylindrical roller bearing
Applications
RS PRO Roller bearings can be widely used across industry, assisting with the movement and mobilization of machinery. They are frequently found in environments such as aviation cargo systems, manufacturing, aerospace, automobile industry, power houses and numerous other applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO NU213-E-TVP3 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU213-E-TVP3-C3 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU311-E-TVP3 55 mm ID Roller Bearing, 120 mm OD
- RS PRO NU2311-E-TVP3 55 mm ID Roller Bearing, 120 mm OD
- RS PRO NJ2311-E-TVP3-C3 55 mm ID Roller Bearing, 120 mm OD
- NTN NU2213 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- SKF 22213 E Cylindrical 65 mm ID Roller Bearing, 120 mm OD
- RS PRO NU213-E-M6 65 mm ID Roller Bearing, 120 mm OD
