IKO Nippon Thompson NART45VUUR 45 mm ID Roller Bearing, 80 mm OD
- RS Stock No.:
- 255-0156
- Mfr. Part No.:
- NART45VUUR
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€91.33
(exc. VAT)
€112.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.33 |
*price indicative
- RS Stock No.:
- 255-0156
- Mfr. Part No.:
- NART45VUUR
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 181000N | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 80300N | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Grease | 42000rpm | |
| Maximum Speed - Oil | 70000rpm | |
| End Type | Sealed | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 181000N | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 80300N | ||
Standards/Approvals RoHS | ||
Maximum Speed - Grease 42000rpm | ||
Maximum Speed - Oil 70000rpm | ||
End Type Sealed | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.
Made of high carbon steel
Sealed type
Related links
- IKO Nippon Thompson NART40VUUR 40 mm ID Roller Bearing, 80 mm OD
- IKO Nippon Thompson NART20VUUR 20 mm ID Roller Bearing, 47 mm OD
- IKO Nippon Thompson NART10VUUR 10 mm ID Roller Bearing, 30 mm OD
- IKO Nippon Thompson NART5VUUR 5 mm ID Roller Bearing, 16 mm OD
- IKO Nippon Thompson NART25VUUR 25 mm ID Roller Bearing, 52 mm OD
- IKO Nippon Thompson NART15VUUR 15 mm ID Roller Bearing, 35 mm OD
- IKO Nippon Thompson NART12VUUR 12 mm ID Roller Bearing, 32 mm OD
- IKO Nippon Thompson NART35VUUR 35 mm ID Roller Bearing, 72 mm OD
