INA AXK2542-A/0-10 25mm I.D Needle Roller Bearing, 42mm O.D
- RS Stock No.:
- 260-0106
- Mfr. Part No.:
- AXK2542-A/0-10
- Manufacturer:
- INA
Price Each**
€3.98
(exc. VAT)
€4.90
(inc. VAT)
18 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €3.98 |
**price indicative
Related links
- INA NKIB5905-XL 25mm I.D Needle Roller Bearing, 42mm O.D
- INA NA4905-XL 25mm I.D Needle Roller Bearing, 42mm O.D
- INA NA6905-XL 25mm I.D Needle Roller Bearing, 42mm O.D
- INA NA4905-2RSR-XL 25mm I.D Needle Roller Bearing, 42mm O.D
- INA RPNA25/42-XL 25mm I.D Needle Roller Bearing, 42mm O.D
- SKF AXK 2542 25mm I.D Thrust Needle Roller Bearing, 42mm O.D
- SKF PNA 20/42 20mm I.D Needle Roller Bearing Needle Roller...
- INA NKIS20 20mm I.D Needle Roller Bearing, 42mm O.D