RS Better World
INA RPNA25/42-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- RS Stock No.:
- 174-1425
- Mfr. Part No.:
- RPNA25/42-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€65.63
(exc. VAT)
€80.72
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1425
- Mfr. Part No.:
- RPNA25/42-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Race Width | 20mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 17800rpm | |
| Dynamic Load Rating | 21.3kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Maximum Speed - Oil | 18000rpm | |
| Maximum Speed - Grease | 11000rpm | |
| Static Load Rating | 30.5kN | |
| Outside Diameter | 42mm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Race Width 20mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 17800rpm | ||
Dynamic Load Rating 21.3kN | ||
End Type Open | ||
Standards/Approvals No | ||
Maximum Speed - Oil 18000rpm | ||
Maximum Speed - Grease 11000rpm | ||
Static Load Rating 30.5kN | ||
Outside Diameter 42mm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Bearing Type Needle | ||
The bearings comprise drawn outer cups, plastic support rings with a concave inner profile, outer rings with a spherical outside surface, needle roller and cage assemblies and removable inner rings. Aligning needle roller bearings are X-life bearings. These bearings have optimised raceway surfaces. This gives higher load carrying capacity and longer rating life.
Compensation of misalignments
Needle roller bearings without inner ring
Needle roller bearings with inner ring
Displacement of the inner ring
Sealing
Lubrication
Operating temperature
Cages
Related links
- INA NA4905-2RSR-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA4905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NKIB5905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA NA6905-XL 25 mm ID Roller Bearing Needle, 42 mm OD
- INA PNA20/42-XL 20 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA4905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA RNA6905-XL 30 mm ID Roller Bearing Needle, 42 mm OD
- INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
