FAG NJ212-E-XL-TVP2 60 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 260-0508
- Mfr. Part No.:
- NJ212-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€148.25
(exc. VAT)
€182.35
(inc. VAT)
- Ready to ship from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €148.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0508
- Mfr. Part No.:
- NJ212-E-XL-TVP2
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| Cage Material | Polyamide | |
| Roller Material | Steel | |
| Limiting Speed | 8900rpm | |
| Series | NJ-E-XL-TVP2 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 112000N | |
| Outside Diameter | 110mm | |
| Internal Clearance | CN | |
| Static Load Rating | 103000N | |
| Number of Rows | 1 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
Cage Material Polyamide | ||
Roller Material Steel | ||
Limiting Speed 8900rpm | ||
Series NJ-E-XL-TVP2 | ||
Standards/Approvals No | ||
Dynamic Load Rating 112000N | ||
Outside Diameter 110mm | ||
Internal Clearance CN | ||
Static Load Rating 103000N | ||
Number of Rows 1 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- FAG NU2212-E-XL-TVP2 60 mm ID Roller Bearing, 110 mm OD
- FAG NU212-E-XL-TVP2 60 mm ID Roller Bearing, 110 mm OD
- FAG NJ2212-E-XL-TVP2 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU312-E-XL-TVP2 60 mm ID Roller Bearing, 130 mm OD
- FAG NU310-E-XL-TVP2 50 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ212-E-TVP3 60 mm ID Roller Bearing, 110 mm OD
- RS PRO NJ212-E-M6 60 mm ID Roller Bearing, 110 mm OD
- FAG NU310-E-XL-TVP2-C3 50 mm ID Cylindrical Roller Bearing, 110 mm OD
