RS Better World
FAG NU309-E-XL-TVP2 45 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 260-0525
- Mfr. Part No.:
- NU309-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€126.10
(exc. VAT)
€155.10
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.10 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0525
- Mfr. Part No.:
- NU309-E-XL-TVP2
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Cage Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Limiting Speed | 9800rpm | |
| Outside Diameter | 100mm | |
| Series | NU-E-XL-TVP2 | |
| Static Load Rating | 99000N | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 116000N | |
| Internal Clearance | CN | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Cage Material Polyamide 66 | ||
Standards/Approvals No | ||
Limiting Speed 9800rpm | ||
Outside Diameter 100mm | ||
Series NU-E-XL-TVP2 | ||
Static Load Rating 99000N | ||
Number of Rows 1 | ||
Dynamic Load Rating 116000N | ||
Internal Clearance CN | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
The FAG cylindrical roller bearing NU..-E-XL-TVP2 with cage. It has single row with non-locating bearing, 2 ribs on outer ring, 0 ribs on inner ring (smooth).
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG NU309-E-XL-TVP2-C3 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- FAG NU2309-E-XL-TVP2 45 mm ID Cylindrical Roller Bearing, 100 mm OD
- INA NJ309-E-XL-TVP2 45 mm ID Roller Bearing, 100 mm OD
- FAG NU209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- FAG NUP209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- FAG NU2209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA N209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
- INA NJ209-E-XL-TVP2 45 mm ID Roller Bearing, 85 mm OD
