FAG NJ2203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 260-0540
- Mfr. Part No.:
- NJ2203-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€59.29
(exc. VAT)
€72.93
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €59.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0540
- Mfr. Part No.:
- NJ2203-E-XL-TVP2
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 16mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Polyamide | |
| Series | NJ-E-XL-TVP2 | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 28.5N | |
| Internal Clearance | CN | |
| Static Load Rating | 21.9N | |
| Number of Rows | 1 | |
| Outside Diameter | 40mm | |
| Limiting Speed | 26500rpm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 16mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Polyamide | ||
Series NJ-E-XL-TVP2 | ||
Standards/Approvals No | ||
Dynamic Load Rating 28.5N | ||
Internal Clearance CN | ||
Static Load Rating 21.9N | ||
Number of Rows 1 | ||
Outside Diameter 40mm | ||
Limiting Speed 26500rpm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
Related links
- FAG NU203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- FAG NJ203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- FAG NUP203-E-XL-TVP2 17 mm ID Roller Bearing, 40 mm OD
- INA NJ303-E-XL-TVP2 17 mm ID Roller Bearing, 47 mm OD
- FAG NJ203-E-XL-TVP2-C3 17 mm ID Roller Bearing, 40 mm OD
- FAG NU308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- FAG NJ2308-E-XL-TVP2-C3 40 mm ID Roller Bearing, 90 mm OD
- FAG NUP208-E-XL-TVP2 40 mm ID Roller Bearing, 80 mm OD
