RS Better World

FAG 21312-E1-XL Parallel 60 mm ID Roller Bearing, 130 mm OD

Subtotal (1 unit)*

€209.62

(exc. VAT)

€257.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€209.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0541
Mfr. Part No.:
21312-E1-XL
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Roller Bearing

Inside Diameter

60mm

Race Width

31mm

Bore Type

Parallel

Static Load Rating

226000N

Limiting Speed

6700rpm

Outside Diameter

130mm

Series

213E1

Dynamic Load Rating

211000N

Standards/Approvals

DIN 635-2

Better World Claim

Extended Product Life, Saves Energy

Better World Product

Yes

COO (Country of Origin):
DE
The FAG spherical roller bearings 213..-E1. It has main dimensions to DIN 635-2.

Operating temperature minimum -30 °C

Operating temperature maximum 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy