INA NKI50/35-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- RS Stock No.:
- 260-0633
- Mfr. Part No.:
- NKI50/35-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€109.60
(exc. VAT)
€134.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.60 |
*price indicative
- RS Stock No.:
- 260-0633
- Mfr. Part No.:
- NKI50/35-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Limiting Speed | 8400rpm | |
| Series | NKI | |
| Standards/Approvals | No | |
| Dynamic Load Rating | 60000N | |
| Outside Diameter | 68mm | |
| Static Load Rating | 118N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Limiting Speed 8400rpm | ||
Series NKI | ||
Standards/Approvals No | ||
Dynamic Load Rating 60000N | ||
Outside Diameter 68mm | ||
Static Load Rating 118N | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller has bore diameter of 50 mm and outside diameter of 68 mm.
Basic dynamic load rating, radial 60000 N
Basic static load rating, radial 118000 N
Fatigue load limit, radial 21600 N
Related links
- INA NKI50/25-XL 50 mm ID Roller Bearing Needle, 68 mm OD
- INA NK55/35-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NK55/25-XL 68 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA RNA6909-ZW-XL 52 mm ID Roller Bearing Needle, 68 mm OD
- INA NA6909-ZW-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA NA4909-2RSR-XL 45 mm ID Roller Bearing Needle, 68 mm OD
- INA NK50/35-TV-XL 50 mm ID Roller Bearing Needle, 62 mm OD
