INA NX7-Z-TV-XL 7 mm ID Roller Bearing Needle, 14 mm OD
- RS Stock No.:
- 260-0637
- Mfr. Part No.:
- NX7-Z-TV-XL
- Manufacturer:
- INA
Subtotal (1 pack of 5 units)*
€260.83
(exc. VAT)
€320.82
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €260.83 | €52.166 |
*price indicative
- RS Stock No.:
- 260-0637
- Mfr. Part No.:
- NX7-Z-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 7mm | |
| Race Width | 18mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Limiting Speed | 15000rpm | |
| Series | NX..- Z | |
| Standards/Approvals | No | |
| End Type | Open | |
| Dynamic Load Rating | 3.25kN | |
| Outside Diameter | 14mm | |
| Static Load Rating | 4.3kN | |
| Bearing Type | Needle | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 7mm | ||
Race Width 18mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Limiting Speed 15000rpm | ||
Series NX..- Z | ||
Standards/Approvals No | ||
End Type Open | ||
Dynamic Load Rating 3.25kN | ||
Outside Diameter 14mm | ||
Static Load Rating 4.3kN | ||
Bearing Type Needle | ||
Race Type Plain | ||
RoHS Status: Exempt
The INA needle roller/axial ball bearing has 7 mm bore diameter and 18 mm height with 15000 1/min limiting speed.
Operating temperature -30 to 120 °C
Related links
- INA NK7/10-TV-XL 7 mm ID Roller Bearing Needle, 14 mm OD
- INA NKX10-Z-TV-XL 10 mm ID Roller Bearing Axial Ball 19 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NK9/16-TV-XL 9 mm ID Roller Bearing Needle, 16 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK30/20-TV-XL 30 mm ID Roller Bearing Needle, 40 mm OD
- INA NK32/20-TV-XL 32 mm ID Roller Bearing Needle, 42 mm OD
