RS Better World
FAG WS22206-E1-XL-2RSR Parallel 30 mm ID Roller Bearing, 62 mm OD
- RS Stock No.:
- 260-0816
- Mfr. Part No.:
- WS22206-E1-XL-2RSR
- Manufacturer:
- FAG
Subtotal (1 unit)*
€173.57
(exc. VAT)
€213.49
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0816
- Mfr. Part No.:
- WS22206-E1-XL-2RSR
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 64.000N | |
| Standards/Approvals | No | |
| Static Load Rating | 57.000N | |
| Limiting Speed | 3150rpm | |
| Outside Diameter | 62mm | |
| Series | WS222..- E1 | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 64.000N | ||
Standards/Approvals No | ||
Static Load Rating 57.000N | ||
Limiting Speed 3150rpm | ||
Outside Diameter 62mm | ||
Series WS222..- E1 | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG sealed spherical roller bearings WS222..-E1. It has lip seals on both sides for continuous casting machines.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- FAG 22206-E1-XL-C3 Parallel 30 mm ID Roller Bearing, 62 mm OD
- FAG WS22212-E1-XL-2RSR Parallel 60 mm ID Roller Bearing, 110 mm OD
- FAG WS22208-E1-XL-2RSR Parallel 40 mm ID Roller Bearing, 80 mm OD
- FAG WS22210-E1-XL-2RSR Parallel 50 mm ID Roller Bearing, 90 mm OD
- FAG WS22205-E1-XL-2RSR Parallel 25 mm ID Roller Bearing, 52 mm OD
- SKF 22206 E Parallel 30 mm ID Roller Bearing, 62 mm OD
- RS PRO 22206-E-W33 Parallel 30 mm ID Roller Bearing, 62 mm OD
- FAG WS22214-E1-XL-2RSR Z Cylindrical 70 mm ID Spherical Roller Bearing, 125 mm OD
