Sedis Alpha Premium 10B-2 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 161-7337
- Mfr. Part No.:
- 211N7P05216
- Manufacturer:
- Sedis
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€54.67
(exc. VAT)
€67.24
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €54.67 | €10.934 | - |
| 5 - 9 | €52.50 | €10.50 | 3% |
| 10 - 24 | €51.40 | €10.28 | 5% |
| 25 + | €50.30 | €10.06 | 7% |
*price indicative
- RS Stock No.:
- 161-7337
- Mfr. Part No.:
- 211N7P05216
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain Link | |
| Chain Type | 10B-2 | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 15.88mm | |
| Series | Alpha Premium | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Cotter | |
| Standards/Approvals | BS 228, DIN 8187 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain Link | ||
Chain Type 10B-2 | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 15.88mm | ||
Series Alpha Premium | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Cotter | ||
Standards/Approvals BS 228, DIN 8187 | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Case hardened articulations
Shot peened plates
BS chains: Preformed bi-conic bushes
ASA chains : Solid bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm
to 25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis Alpha Premium 10B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Stainless Steel Roller Chain Link
- Sedis Alpha Premium 08B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 12B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 06B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 08B-2 Offset Link Stainless Steel Roller Chain Link
- Sedis Alpha Premium 12B-2 Offset Link Stainless Steel Roller Chain Link
