Sedis DELTA 16B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 161-7341
- Mfr. Part No.:
- 15TD7P05216
- Manufacturer:
- Sedis
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€104.93
(exc. VAT)
€129.06
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €104.93 | €20.986 | - |
| 5 - 9 | €100.74 | €20.148 | 3% |
| 10 - 24 | €98.64 | €19.728 | 5% |
| 25 + | €96.52 | €19.304 | 8% |
*price indicative
- RS Stock No.:
- 161-7341
- Mfr. Part No.:
- 15TD7P05216
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Series | DELTA | |
| Pitch | 25.4mm | |
| Width Between Roller Link Plates | 17.02mm | |
| Pin Type | Cotter | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 16B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Series DELTA | ||
Pitch 25.4mm | ||
Width Between Roller Link Plates 17.02mm | ||
Pin Type Cotter | ||
Standards/Approvals DIN 8187, BS 228 | ||
Roller Diameter 15.88mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis DELTA 16B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 16B-2 Offset Link Steel Roller Chain Link
- Sedis DELTA 24B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 12B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 20B-1 Offset Link Steel Roller Chain Link
- Witra 16B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 16B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-2 Spring Clip Steel Roller Chain Link
