- RS Stock No.:
- 161-7349
- Mfr. Part No.:
- 3ND7P05206
- Manufacturer:
- Sedis
3 Within 2 working day(s) (EU stock)
14 Within 2 working day(s) (EU stock)
Added
Price 1 Bag of 5
€11.01
(exc. VAT)
€13.54
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €11.01 | €2.202 |
5 - 9 | €10.63 | €2.126 |
10 - 24 | €10.37 | €2.074 |
25 + | €10.13 | €2.026 |
*price indicative |
- RS Stock No.:
- 161-7349
- Mfr. Part No.:
- 3ND7P05206
- Manufacturer:
- Sedis
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Specifications
Attribute | Value |
---|---|
Chain Type | 06B-1 |
Mechanical Link Type | Spring Clip |
Material | Steel |
Chain Series | DELTA |