Sedis DELTA 08B-1 Spring Clip Steel Roller Chain Link
- RS Stock No.:
- 161-7352
- Mfr. Part No.:
- 7ND7P05206
- Manufacturer:
- Sedis
Get a bulk buy discount
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€13.16
(exc. VAT)
€16.19
(inc. VAT)
In Stock
- 105 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 07 December 2026
- Plus 44 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €13.16 | €2.632 | - |
| 5 - 9 | €12.62 | €2.524 | €2.70 |
| 10 - 24 | €12.37 | €2.474 | €7.90 |
| 25 + | €12.11 | €2.422 | €26.25 |
*price indicative
- RS Stock No.:
- 161-7352
- Mfr. Part No.:
- 7ND7P05206
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 08B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Spring Clip | |
| Material | Steel | |
| Series | DELTA | |
| Pitch | 12.7mm | |
| Width Between Roller Link Plates | 7.75mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | BS 228, DIN 8187 | |
| Roller Diameter | 8.51mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 08B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Spring Clip | ||
Material Steel | ||
Series DELTA | ||
Pitch 12.7mm | ||
Width Between Roller Link Plates 7.75mm | ||
Pin Type Spring Clip | ||
Standards/Approvals BS 228, DIN 8187 | ||
Roller Diameter 8.51mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis DELTA 08B-2 Spring Clip Steel Roller Chain Link
- Sedis DELTA 12B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 06B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 10B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 20B-1 Spring Clip Steel Roller Chain Link
- Sedis Alpha Premium 08B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis DELTA 12B-2 Spring Clip Steel Roller Chain Link
