Tsubaki BS GT4 Winner 08B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 183-0891
- Mfr. Part No.:
- RS08B-2 CL
- Manufacturer:
- Tsubaki
Bulk discount available
Subtotal (1 bag of 10 units)*
€65.69
(exc. VAT)
€80.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €65.69 | €6.569 |
| 5 - 9 | €63.06 | €6.306 |
| 10 + | €60.44 | €6.044 |
*price indicative
- RS Stock No.:
- 183-0891
- Mfr. Part No.:
- RS08B-2 CL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 08B-2 | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Carbon Steel | |
| Chain Series | BS GT4 Winner | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 08B-2 | ||
Mechanical Link Type Clip Connecting Link | ||
Material Carbon Steel | ||
Chain Series BS GT4 Winner | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki BS GT4 Winner 08B-1 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki BS GT4 Winner 12B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki BS GT4 Winner 10B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki BS GT4 Winner 16B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki BS GT4 Winner 20B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki BS GT4 Winner 24B-2 Clip Connecting Link Carbon Steel Roller Chain Link
- Tsubaki BS GT4 Winner 08B-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki BS GT4 Winner 08B-1 Single Offset Link Carbon Steel Offset Link
