Tsubaki 24B-2 Clip Connecting Link Carbon Steel Roller Chain Link

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€44.45

(exc. VAT)

€54.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€44.45
5 - 9€42.67
10 +€40.88

*price indicative

RS Stock No.:
183-0896
Mfr. Part No.:
RS24B-2 CL
Manufacturer:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

24B-2

Product Type

Roller Chain Link

Mechanical Link Type

Clip Connecting Link

Material

Carbon Steel

Pitch

38.1mm

Pin Length

112.8mm

Width Between Roller Link Plates

25.4mm

Pin Type

Cotter

Standards/Approvals

BS/DIN

Roller Diameter

25.4mm

RoHS Status: Exempt

COO (Country of Origin):
JP
RF06B chain has flat-shaped link plates.

Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.

Intermediate plate of multi strand RF06B and RS08B chain is a solid plate.

Double stake riveting is applied to all other sizes including multi-strand chain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy