Tsubaki Neptune 12B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- RS Stock No.:
- 183-0907
- Mfr. Part No.:
- RS12B-NEP-1 CL
- Manufacturer:
- Tsubaki
Subtotal (1 bag of 10 units)*
€68.70
(exc. VAT)
€84.50
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €68.70 | €6.87 |
*price indicative
- RS Stock No.:
- 183-0907
- Mfr. Part No.:
- RS12B-NEP-1 CL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Roller Chain Link | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Clip Connecting Link | |
| Material | Corrosion Protected Carbon Steel | |
| Pitch | 19.05mm | |
| Series | Neptune | |
| Pin Length | 24.4mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Pin Type | Clip | |
| Standards/Approvals | BS/DIN | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Roller Chain Link | ||
Chain Type 12B-1 | ||
Mechanical Link Type Clip Connecting Link | ||
Material Corrosion Protected Carbon Steel | ||
Pitch 19.05mm | ||
Series Neptune | ||
Pin Length 24.4mm | ||
Width Between Roller Link Plates 11.68mm | ||
Pin Type Clip | ||
Standards/Approvals BS/DIN | ||
Roller Diameter 12.07mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B-NEP chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B-NEP-1, and cotter type for sizes RS20B-NEP-1 to RS24B-NEP-1.
Center sink riveting is applied to RS08B-NEP-1 and to RS16B-NEP-1 single-strand chain.
Double stake riveting is applied to all other sizes single-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Neptune Corrosion Resistant Chain
Related links
- Tsubaki Neptune 10B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 16B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 08B-1 Clip Connecting Link Corrosion Protected Carbon Steel Roller Chain Link
- Tsubaki Neptune 12B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 12B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 16B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 10B-1 Single Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki Neptune 08B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
