Tsubaki SS 16B-1 Double Offset Link Stainless steel SUS304 Offset Link
- RS Stock No.:
- 183-0952
- Mfr. Part No.:
- RS16B-SS-1 2POL
- Manufacturer:
- Tsubaki
Subtotal (1 bag of 5 units)*
€297.37
(exc. VAT)
€365.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €297.37 | €59.474 |
*price indicative
- RS Stock No.:
- 183-0952
- Mfr. Part No.:
- RS16B-SS-1 2POL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 16B-1 | |
| Mechanical Link Type | Double Offset Link | |
| Material | Stainless steel SUS304 | |
| Chain Series | SS | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 16B-1 | ||
Mechanical Link Type Double Offset Link | ||
Material Stainless steel SUS304 | ||
Chain Series SS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.
Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.
RF06B-SS chain has flat shaped link plates.
Center sink pins are not available. Double stake riveting is applied.
RF06B-SS chain has flat shaped link plates.
Center sink pins are not available. Double stake riveting is applied.
Related links
- Tsubaki SS 16B-1 Single Offset Link Stainless steel SUS304 Offset Link
- Tsubaki SS 10B-1 Double Offset Link Stainless steel SUS304 Offset Link
- Tsubaki SS 12B-1 Double Offset Link Stainless steel SUS304 Offset Link
- Tsubaki SS 08B-1 Double Offset Link Stainless steel SUS304 Offset Link
- Tsubaki LAMBDA 16B-1 Double Offset Link Carbon Steel Lube Free Offset Link
- Tsubaki NEPTUNE 16B-1 Double Offset Link Corrosion Protected Carbon Steel Offset Link
- Tsubaki BS GT4 Winner 16B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki SS 16B-1 Clip Connecting Link Stainless steel SUS304 Roller Chain Link
