Tsubaki ANSI G8 120-2 Pin Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 184-5795
- Mfr. Part No.:
- RS120-2 CL
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€48.01
(exc. VAT)
€59.05
(inc. VAT)
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.01 |
*price indicative
- RS Stock No.:
- 184-5795
- Mfr. Part No.:
- RS120-2 CL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Roller Chain Link | |
| Chain Type | 120-2 | |
| Mechanical Link Type | Pin Connecting Link | |
| Material | Carbon Steel | |
| Series | ANSI G8 | |
| Pitch | 38.10mm | |
| Roller Diameter | 22.23mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Roller Chain Link | ||
Chain Type 120-2 | ||
Mechanical Link Type Pin Connecting Link | ||
Material Carbon Steel | ||
Series ANSI G8 | ||
Pitch 38.10mm | ||
Roller Diameter 22.23mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki ANSI G8 120-2 Single Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 120-1 Pin Connecting Link Carbon Steel Roller Chain Link
- Tsubaki ANSI G8 120-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki ANSI G8 120-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 80-2 Pin Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 100-2 Pin Connecting Link Carbon Steel Roller Chain Link
- Tsubaki 50-2 Clip Connecting Link Carbon Steel Roller Chain Link
