Tsubaki 60-1 Double Offset Link Carbon Steel Offset Link
- RS Stock No.:
- 184-5812
- Mfr. Part No.:
- RS60-1 2POL
- Manufacturer:
- Tsubaki
Subtotal (1 bag of 5 units)*
€49.92
(exc. VAT)
€61.40
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €49.92 | €9.984 |
*price indicative
- RS Stock No.:
- 184-5812
- Mfr. Part No.:
- RS60-1 2POL
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Offset Link | |
| Chain Type | 60-1 | |
| Mechanical Link Type | Double Offset Link | |
| Material | Carbon Steel | |
| Pitch | 19.05mm | |
| Pin Length | 28.2mm | |
| Width Between Roller Link Plates | 12.7mm | |
| Pin Type | Riveted | |
| Standards/Approvals | ANSI G8 | |
| Roller Diameter | 11.91mm | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Offset Link | ||
Chain Type 60-1 | ||
Mechanical Link Type Double Offset Link | ||
Material Carbon Steel | ||
Pitch 19.05mm | ||
Pin Length 28.2mm | ||
Width Between Roller Link Plates 12.7mm | ||
Pin Type Riveted | ||
Standards/Approvals ANSI G8 | ||
Roller Diameter 11.91mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 60-1 Single Offset Link Carbon Steel Offset Link
- Tsubaki 60-2 Double Offset Link Carbon Steel Offset Link
- Tsubaki 40-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki RS 12B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki RS 16B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 20B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki 24B-1 Double Offset Link Carbon Steel Offset Link
- Tsubaki RS 08B-1 Double Offset Link Carbon Steel Offset Link
