SKF PHC BS 08B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9646
- Mfr. Part No.:
- PHC 08B-1C/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€0.88
(exc. VAT)
€1.08
(inc. VAT)
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €0.88 |
*price indicative
- RS Stock No.:
- 267-9646
- Mfr. Part No.:
- PHC 08B-1C/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 08B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Chain Series | PHC | |
| Chain Standard | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 08B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Chain Series PHC | ||
Chain Standard BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Carbon Steel - PHC 08B-1C/L
This roller chain Link is a crucial component in power transmission systems, particularly in automation, electronics, electrical, and mechanical industries. It is designed to provide a strong link that extends the mean time between failures, reducing maintenance costs. This specific roller chain Link features a connecting link type, making it easy to disassemble and replace while offering better wear resistance compared to ANSI connecting links.
Features & Benefits
• Part of the PHC Roller Chain series, ensuring compatibility and seamless integration
• Conforms to BS Standard for consistent performance and reliability
• Features 08B 1 Roller Chain type, known for its durability and strength
• Made from Carbon Steel for long lasting wear resistance and robust performance
• Utilises a Connecting Link design for easy disassembly and replacement
• Provides a strong link that enhances the overall performance of the chain drive system
• Available as simplex, duplex, and triplex options for versatile applications
• Offers similar fatigue strength as other chain links, ensuring uniform performance across the chain
• Conforms to BS Standard for consistent performance and reliability
• Features 08B 1 Roller Chain type, known for its durability and strength
• Made from Carbon Steel for long lasting wear resistance and robust performance
• Utilises a Connecting Link design for easy disassembly and replacement
• Provides a strong link that enhances the overall performance of the chain drive system
• Available as simplex, duplex, and triplex options for versatile applications
• Offers similar fatigue strength as other chain links, ensuring uniform performance across the chain
Applications
• Ideal for use in power transmission systems in industrial automation settings
• Suitable for electronic equipment requiring Reliable chain drives for smooth operation
• Perfect for electrical machinery where durability and wear resistance are critical
• Recommended for mechanical applications where consistent performance is a priority
• Suitable for electronic equipment requiring Reliable chain drives for smooth operation
• Perfect for electrical machinery where durability and wear resistance are critical
• Recommended for mechanical applications where consistent performance is a priority
Can it be easily replaced if needed?
Yes, the roller chain link is designed for easy disassembly and replacement, ensuring minimal downtime during maintenance.
Will it provide reliable performance in high-traffic environments?
Yes, the roller chain link offers high wear resistance and durability, making it ideal for high-traffic applications.
Is the roller chain link compatible with other chain components?
Yes, the roller chain link is designed to be compatible with simplex, duplex, and triplex chains, offering versatility in various applications.
Does the connecting link design enhance the overall chain drive system?
Yes, the connecting link design provides a strong link that improves the performance and longevity of the chain drive system.
Related links
- SKF PHC BS 08B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 08B-1SLR Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 08B-1DR Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 50H-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 50SH-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 06B-1 Connecting Link Carbon Steel Roller Chain Link
