SKF PHC BS 12B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9720
- Mfr. Part No.:
- PHC 12B-1C/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1.51
(exc. VAT)
€1.86
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.51 |
*price indicative
- RS Stock No.:
- 267-9720
- Mfr. Part No.:
- PHC 12B-1C/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 12B-1 | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Chain Series | PHC | |
| Chain Standard | BS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 12B-1 | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Chain Series PHC | ||
Chain Standard BS | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain Link, Carbon Steel - PHC 12B-1C/L
This roller chain link is a crucial component in power transmission systems, specifically designed for high traffic applications. Made of durable carbon steel, this roller chain link belongs to the PHC series with a chain type of 12B 1 and meets the BS standard. It provides a strong link in chain drives, enhancing wear resistance and reducing maintenance costs significantly.
Features & Benefits
• Designed for high traffic applications
• Made of robust carbon steel for durability
• Part of the PHC roller chain series
• Chain type 12B 1 for optimal performance
• Meets BS standard for quality assurance
• Made of robust carbon steel for durability
• Part of the PHC roller chain series
• Chain type 12B 1 for optimal performance
• Meets BS standard for quality assurance
Applications
• Ideal for automation systems
• Suitable for use in electronic equipment
• Perfect for electrical machinery
• Ideal for mechanical industries
• Suitable for use in electronic equipment
• Perfect for electrical machinery
• Ideal for mechanical industries
Can it handle high-traffic applications efficiently?
Yes, the SKF roller chain link is designed specifically for high-traffic applications, ensuring optimal performance and durability.
Will it meet the industry standards?
Yes, this roller chain link meets the BS standard, guaranteeing quality and reliability for various applications.
Is it suitable for use in automation systems?
Yes, the SKF roller chain link is ideal for automation systems, providing a strong and reliable link for seamless operation.
Does it require frequent maintenance?
No, this roller chain link is made of durable carbon steel, reducing maintenance costs and extending the mean time between failures.
Related links
- SKF PHC BS 12B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-3 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-1DR Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 12B-1SLR Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 50SH-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 04B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC BS 10B-1 Connecting Link Carbon Steel Roller Chain Link
