SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9786
- Mfr. Part No.:
- PHC 24B-1O/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€26.26
(exc. VAT)
€32.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.26 |
*price indicative
- RS Stock No.:
- 267-9786
- Mfr. Part No.:
- PHC 24B-1O/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 24B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 38.1mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 25.4mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 24B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 38.1mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 25.4mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex and duplex
Related links
- SKF PHC 24B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 04B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Offset Link Carbon Steel Roller Chain Link
