SKF PHC 40B-1 Connecting Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9757
- Mfr. Part No.:
- PHC 40B-1C/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€54.22
(exc. VAT)
€66.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.22 |
*price indicative
- RS Stock No.:
- 268-9757
- Mfr. Part No.:
- PHC 40B-1C/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 40B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Connecting Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 63.5mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 39.37mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 40B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Connecting Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 63.5mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 39.37mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Simplex connecting chain link is used to connect the two end of a chain together. Both the spring clip and cotter pin type connecting link can be disassembled and replaced easily. The riveted type provide a very strong link, and has a similar fatigue strength as the other link in the chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting link
Available as simplex, duplex and triplex
Related links
- SKF PHC 40B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40B-2 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 10B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 05B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 40-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 04B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 60-1 Connecting Link Carbon Steel Roller Chain Link
