SKF PHC 50-2 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 268-9779
- Mfr. Part No.:
- PHC 50-2O/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€5.64
(exc. VAT)
€6.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.64 |
*price indicative
- RS Stock No.:
- 268-9779
- Mfr. Part No.:
- PHC 50-2O/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 50-2 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Pitch | 15.88mm | |
| Series | PHC | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | ANSI | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 50-2 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Pitch 15.88mm | ||
Series PHC | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals ANSI | ||
Roller Diameter 10.16mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Available as simplex, duplex and triplex
Related links
- SKF PHC 16B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 10B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 60-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 80-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 28B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 40-2 Offset Link Carbon Steel Roller Chain Link
