Witra 16B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 612-4758
- Mfr. Part No.:
- CW16B-1/15
- Manufacturer:
- Witra
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€51.72
(exc. VAT)
€63.62
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €51.72 | €10.344 | - |
| 5 - 9 | €49.66 | €9.932 | 3% |
| 10 - 24 | €48.61 | €9.722 | 6% |
| 25 + | €47.58 | €9.516 | 8% |
*price indicative
- RS Stock No.:
- 612-4758
- Mfr. Part No.:
- CW16B-1/15
- Manufacturer:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 16B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 25.4mm | |
| Pin Length | 36.1mm | |
| Standards/Approvals | No | |
| Roller Diameter | 15.88mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 16B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 25.4mm | ||
Pin Length 36.1mm | ||
Standards/Approvals No | ||
Roller Diameter 15.88mm | ||
- COO (Country of Origin):
- IN
2 Pitch Offset Link
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 16B-1 Offset Link Steel Roller Chain Link
- Witra 16B-1 Connecting Link Steel Roller Chain Link
- Witra 06B-1 Offset Link Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Offset Link Steel Roller Chain Link
- Sedis DELTA 16B-1 Offset Link Steel Roller Chain Link
- TYC 05B-1 Offset Link Steel Roller Chain Link
