Renold Roller Roller Chain Link

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€28.43

(exc. VAT)

€34.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€28.43€5.686
5 - 9€27.29€5.458
10 - 24€26.70€5.34
25 +€26.20€5.24

*price indicative

RS Stock No.:
720-4259
Mfr. Part No.:
10B2S26
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain Link

Chain Type

Roller

Pin Type

Riveted

Standards/Approvals

ANSI Standard / ISO 606, European (BS) Standard / ISO 606

RoHS Status: Exempt

Connecting Link with Spring Clip


Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy