Renold Renold 80-1 Simplex Chain Connecting Link Steel Roller Chain Link
- RS Stock No.:
- 720-4307
- Mfr. Part No.:
- 80A1S26
- Manufacturer:
- Renold
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€57.67
(exc. VAT)
€70.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €57.67 | €11.534 |
| 5 - 9 | €56.05 | €11.21 |
| 10 - 24 | €54.55 | €10.91 |
| 25 + | €53.11 | €10.622 |
*price indicative
- RS Stock No.:
- 720-4307
- Mfr. Part No.:
- 80A1S26
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 80-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Simplex Chain Connecting Link | |
| Material | Steel | |
| Series | Renold | |
| Pin Type | Riveted | |
| Standards/Approvals | European (BS) Standard, ISO 606, ANSI Standard | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 80-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Simplex Chain Connecting Link | ||
Material Steel | ||
Series Renold | ||
Pin Type Riveted | ||
Standards/Approvals European (BS) Standard, ISO 606, ANSI Standard | ||
RoHS Status: Exempt
Connecting Link with Spring Clip
Chain Standards
American standard chains are covered by DIN 8188, ANSI B29.1 and ISO 606. There are 8 versions:
• Simplex;• Duplex;• Triplex;• Quadruplex;• Quintuplex;• Sextuplex;• Octuplex;• Decuplex
Often referred to as ANSI standard, pitch size varies between ¼ inch to 3 inches, with the chain links having a smaller pin diameter. They are less wear resistant than European Standard chains except for the 5/8 inch which is larger.
The ANSI standard has a simple numbering system:
• The first number is the pitch size in 1/8 inch, for example 4/8 = ½;• The second number refers to a roller chain = 0, or a bush chain = 5;• The suffix indicates the number of strands in a chain
Related links
- Renold Renold 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 60-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 40-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 50-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 16B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 10B-1 Simplex Chain Connecting Link Steel Roller Chain Link
- Renold Renold SD 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
