Sedis Roller Roller Chain, 5 m, 323T, ISO 606 (DIN 8187)

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
656-707
Mfr. Part No.:
323T7000
Manufacturer:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Product Type

Roller Chain

Chain Type

Roller

Pitch

63.5mm

Material

Carbon Steel

Series

323T

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Standards/Approvals

ISO 606

Non Compliant

COO (Country of Origin):
FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.

Crafted to ensure high performance and longevity

Offers precise dimensions contributing to optimal fit and functionality

Lightweight design facilitates ease of installation and operation in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy