Sedis Roller Roller Chain, 5 m, CA1, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-731
- Mfr. Part No.:
- CA1N06B000
- Manufacturer:
- Sedis
Image representative of range
Subtotal (1 unit)*
€73.45
(exc. VAT)
€90.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.45 |
*price indicative
- RS Stock No.:
- 656-731
- Mfr. Part No.:
- CA1N06B000
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain | |
| Chain Type | Roller | |
| Pitch | 9.525mm | |
| Material | Carbon Steel | |
| Series | CA1 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain | ||
Chain Type Roller | ||
Pitch 9.525mm | ||
Material Carbon Steel | ||
Series CA1 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Standards/Approvals ISO 606 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis Roller chain with simplex configuration is designed for reliable transmission across industrial applications. Built to ISO 606, BS 228, and DIN 8187 standards, these chains ensure full interchangeability and dimensional consistency. It features high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. This configuration is Ideal for Compact systems requiring dependable performance with minimal complexity.
Complies with international standards ensuring quality and reliability
Manufactured for durability reducing maintenance needs in rigorous conditions
Lightweight design facilitates easy installation without compromising strength
Versatile applications suitable for a variety of machinery and equipment
Related links
- Sedis Roller Roller Chain CA1, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 18T, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain CA3, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 303N, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 322T, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 222T, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain CA2, ISO 606 (DIN 8187)
- Sedis Roller Roller Chain 307N, ISO 606 (DIN 8187)
