Sedis Roller Roller Chain, 5 m, CA2, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-764
- Mfr. Part No.:
- CA2N080000
- Manufacturer:
- Sedis
Image representative of range
Subtotal (1 unit)*
€536.29
(exc. VAT)
€659.64
(inc. VAT)
New product - Preorder today
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.29 |
*price indicative
- RS Stock No.:
- 656-764
- Mfr. Part No.:
- CA2N080000
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 25.4mm | |
| Material | Carbon Steel | |
| Series | CA2 | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 25.4mm | ||
Material Carbon Steel | ||
Series CA2 | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Standards/Approvals ISO 606 | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis Roller Chain with duplex configuration engineered for reliable power transmission in industrial applications. It ensure full interchangeability and consistent performance across a wide range of machinery. These chains feature high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. Ideal for Compact systems, they offer a balance of strength and simplicity, making them a dependable choice for general-purpose drives.
Complies with ISO standard for quality assurance
Robust construction ensures longevity and reliability in demanding applications
Efficient in high load environments supporting greater productivity
Related links
- Sedis Roller 2 Roller Chain CA2, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 207ND, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 222T, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 218TD, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 203ND, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 217TD, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 224T, ISO 606 (DIN 8187)
- Sedis Roller 2 Roller Chain 207, ISO 606 (DIN 8187)
