Sedis Roller 3 Roller Chain, 5 m, CA3, ISO 606 (DIN 8187)

Image representative of range

Subtotal (1 unit)*

€433.93

(exc. VAT)

€533.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€433.93

*price indicative

RS Stock No.:
656-781
Mfr. Part No.:
CA3N060000
Manufacturer:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Chain Type

Roller

Product Type

Roller Chain

Pitch

19.05mm

Number of Strands

3

Material

Carbon Steel

Series

CA3

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Standards/Approvals

ISO 606

Non Compliant

COO (Country of Origin):
IN
The Sedis Roller Chain with triplex configuration engineered for reliable power transmission in industrial applications. It ensure full interchangeability and consistent performance across a wide range of machinery. These chains feature high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. Ideal for Compact systems, they offer a balance of strength and simplicity, making them a dependable choice for general-purpose drives.

Complies with ISO standard for quality assurance

Robust construction ensures longevity and reliability in demanding applications

Efficient in high load environments supporting greater productivity

Related links