Sedis 12B-2 Roller Chain, 5 m, European, ISO 606 (DIN 8187)

Image representative of range

Subtotal (1 unit)*

€556.85

(exc. VAT)

€684.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€556.85

*price indicative

RS Stock No.:
656-834
Mfr. Part No.:
213NAC7B01A00
Manufacturer:
Sedis
Find similar products by selecting one or more attributes.
Select all

Brand

Sedis

Chain Type

12B-2

Product Type

Roller Chain

Pitch

19.05mm

Material

Stainless Steel

Series

European

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Chain Weight

2.35kg/m

Non Compliant

COO (Country of Origin):
FR
The Sedis Roller Chains is built for demanding industrial power transmission applications, offering enhanced durability and performance. These chains conform to ISO 606, BS 228, and DIN 8187 standards, ensuring full compatibility and interchangeability with other compliant systems. Each chain features reinforced construction, high tensile strength, and precision machining for reliable operation under heavy loads.

Complies with international standards ensuring reliability and compatibility

Features a robust design that withstands rigorous operating conditions

Optimised for efficiency reducing downtime and maintenance needs

Ideal for use in various mechanical applications enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy