Sedis 28B Roller Chain, 5 m, European, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-887
- Mfr. Part No.:
- 320T7000
- Manufacturer:
- Sedis
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 656-887
- Mfr. Part No.:
- 320T7000
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain | |
| Chain Type | 28B | |
| Pitch | 44.45mm | |
| Material | Carbon Steel | |
| Series | European | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Chain Weight | 28kg/m | |
| Standards/Approvals | British | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain | ||
Chain Type 28B | ||
Pitch 44.45mm | ||
Material Carbon Steel | ||
Series European | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Chain Weight 28kg/m | ||
Standards/Approvals British | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.
Crafted to ensure high performance and longevity
Offers precise dimensions contributing to optimal fit and functionality
Lightweight design facilitates ease of installation and operation in various settings
Related links
- Sedis 28B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B Roller Chain European, ISO 606 (DIN 8187)
- Sedis 10B Roller Chain European, ISO 606 (DIN 8187)
- Sedis 08B Roller Chain European, ISO 606 (DIN 8187)
- Sedis 08B-1 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 10B-1 Roller Chain European, ISO 606 (DIN 8187)
