Sedis 24B-2 Roller Chain, 5 m, European, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-952
- Mfr. Part No.:
- CA2N24B000
- Manufacturer:
- Sedis
Image representative of range
Subtotal (1 unit)*
€1,150.55
(exc. VAT)
€1,415.18
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,150.55 |
*price indicative
- RS Stock No.:
- 656-952
- Mfr. Part No.:
- CA2N24B000
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 24B-2 | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | European | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 24B-2 | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series European | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Non Compliant
- COO (Country of Origin):
- IN
The Sedis Roller chain with duplex configuration is designed for reliable transmission across industrial applications. Built to ISO 606, BS 228, and DIN 8187 standards, these chains ensure full interchangeability and dimensional consistency. It features high tensile strength, precision-machined components, and optimized surface finish for reduced wear and extended service life. This configuration is Ideal for Compact systems requiring dependable performance with minimal complexity.
Complies with international standards ensuring quality and reliability
Manufactured for durability reducing maintenance needs in rigorous conditions
Lightweight design facilitates easy installation without compromising strength
Versatile applications suitable for a variety of machinery and equipment
Related links
- Sedis 24B-2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 24B-3 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 16B-2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 12B-2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 10B-2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B-2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 24B-3 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 20B-1 Roller Chain European, ISO 606 (DIN 8187)
