Renold Roller Roller Chain, 10 ft, 78.2 mm, 40B1, BS
- RS Stock No.:
- 708-164
- Mfr. Part No.:
- 40B1X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€4,624.50
(exc. VAT)
€5,688.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4,624.50 |
*price indicative
- RS Stock No.:
- 708-164
- Mfr. Part No.:
- 40B1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 2.5in | |
| Material | Carbon Steel | |
| Series | 40B1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 78.2mm | |
| Plate Height | 52.9mm | |
| Roller Diameter | 39.3mm | |
| Width Between Roller Link Plates | 39.3mm | |
| Chain Weight | 16kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 2.5in | ||
Material Carbon Steel | ||
Series 40B1 | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 78.2mm | ||
Plate Height 52.9mm | ||
Roller Diameter 39.3mm | ||
Width Between Roller Link Plates 39.3mm | ||
Chain Weight 16kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
